2150323-2

OCEAN-2.0-APPLICATOR-E-138F177FA

Enhance your assembly process with the OCEAN-2.0 Applicator, a high-performance tool designed for effortless termination tasks. With options for both 30mm and 40mm stroke terminators, this pneumatic applicator ensures precise and efficient operations. Its durable construction and advanced functionality make it a reliable choice for professionals in various industries. Upgrade your workflow with this essential tool for connectors, tools, and other product applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150323-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150323-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: