2150337-1
OCEAN_2.0_Applicator-E-070F155F
Enhance your production efficiency with the OCEAN 2.0 Applicator, designed for precise and seamless connector assembly. This high-performance tool features a 30mm (1.12") or 40mm (1.62") Stroke Terminator, ensuring accurate termination with every use. Its mechanical feed type guarantees consistent results, making it an essential component for your workspace. Compliant with RoHS standards, the OCEAN 2.0 Applicator prioritizes both performance and environmental responsibility. Upgrade your workflow with this indispensable tool, perfect for professionals in the connector assembly industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150337-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150337-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |