2150338-1
OC-AT-E-FM-140F220F-001-0117
Enhance your assembly processes with these high-performance Applicators. Designed for precision and efficiency, these tools feature a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, allowing for versatile applications. The mechanical feed type ensures consistent and reliable operation. Compliant with RoHS standards, they are environmentally friendly. Perfect for various industries, these Applicators are a must-have for any production line. Upgrade your tool kit today and experience seamless assembly like never before.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150338-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150338-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |