2150349-2

OCEAN_2.0_Applicator-E-091F130OV

Enhance your assembly process with the OCEAN 2.0 Applicator, a versatile tool designed for precision and efficiency. This applicator, suitable for various industries, features two terminator types for flexibility: a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator. Powered by pneumatic feed, it ensures smooth and consistent operation while meeting ROHS compliance standards. Elevate your production capabilities with this essential tool for connectors and other applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150349-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150349-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: