2150355-2
OCEAN_2.0_APPLICATOR-E-130F180FA
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E, a versatile tool designed for precise and efficient application. This applicator features a 130F180FA terminator type, offering a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator for added flexibility. Powered by a pneumatic feed, it ensures smooth and consistent operation. Crafted with ROHS compliance in mind, this applicator is not only high-performing but also environmentally conscious. Suitable for various industries, it is a valuable addition to any workspace. Elevate your production capabilities with the OCEAN 2.0 APPLICATOR-E.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150355-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150355-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |