2150356-1
OCEAN-2.0-APPLICATOR-E-120F180O
Introducing the OCEAN-2.0-APPLICATOR-E-120F180O, a versatile tool for precise termination in electronic applications. This applicator boasts a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, allowing for customizable termination lengths. With a reliable mechanical feed type, it ensures consistent performance with each use. RoHS compliant and meticulously designed, this applicator is a must-have for professionals in the electronics industry. Elevate your termination process with the OCEAN-2.0-APPLICATOR-E-120F180O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150356-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150356-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |