2150356-2
OCEAN-2.0-APPLICATOR-E-120F180OA
Introducing the OCEAN-2.0-APPLICATOR-E-120F180OA, a versatile tool designed for precision application tasks. This advanced applicator features a pneumatic feed system, ensuring consistent and efficient operation. With options for 30mm and 40mm stroke terminators, it offers flexibility to accommodate various project requirements. Its high-quality construction and RoHS compliance guarantee durability and environmental responsibility. Perfect for use in industrial settings, this applicator is a must-have for professionals seeking reliable performance. Elevate your work with the OCEAN-2.0-APPLICATOR-E-120F180OA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150356-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150356-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |