2150371-1

OCEAN_2.0_APPLICATOR-E-160F210F

Elevate your assembly process with the OCEAN 2.0 APPLICATOR, a versatile tool designed for precision and efficiency. With options for both 30mm and 40mm stroke terminators, this mechanical feed applicator ensures seamless operation, delivering consistent results every time. Its RoHS compliance underscores our commitment to environmental responsibility. Perfect for a wide range of applications, this tool is a must-have for any workshop. Indispensable in the world of connectivity and beyond, it guarantees smooth, reliable performance, making it an essential addition to your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150371-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150371-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: