2150374-2
OCEAN_2.0_APPLICATOR-E-160F250FA
Enhance your workflow with the OCEAN 2.0 APPLICATOR-E-160F250FA, a high-performance tool designed for precision termination tasks. This applicator boasts a versatile design, featuring two stroke terminator options – 30mm (1.12") and 40mm (1.62") – to accommodate various termination needs. With a pneumatic feed type, it offers efficient operation, ensuring seamless performance in your workspace. Rest assured, this applicator is ROHS compliant, meeting industry standards for environmental responsibility. Elevate your termination projects with this essential tool, a must-have for professionals in the field.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150374-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150374-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/10/2023 | PCN-23-180508 - Revision Adjustment. Updated item 82, crimper spacer, P/N 455888-3. This change is an improvement over the current design resulting in the optimization of the bellmouth and cutoff requirements. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |