2150380-1
OCEAN_2.0_APPLICATOR-E-110F160F
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-E-110F160F, a versatile tool designed for precision application. This high-quality applicator is perfect for a wide range of tasks, offering seamless performance and reliable results every time. With advanced features such as a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it provides unparalleled control and accuracy. The mechanical feed type ensures smooth operation, while the RoHS compliance guarantees environmental responsibility. Whether you're working on connectors, tools, or other products, this applicator is a must-have for any professional. Upgrade your workflow and experience the difference with the OCEAN_2.0_APPLICATOR-E-110F160F.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150380-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150380-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/19/2018 | E-18-014674 - Product Improvement. OCEAN applicator 2150380 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
05/26/2017 | E-17-005730 - Product Improvement. OCEAN Applicator 2150380, Added Item 84, Lubricator Assembly, p/n 2119955-2. Terminal lubricators are added to reduce tooling wear and reduce flash. No change necessary to current revision applicator. | Download |
04/24/2014 | E-14-005728 - Product Improvement. Applicator and component changes to improve the product performance and manufacturability. | Download |