2150380-2
OCEAN_2.0_APPLICATOR-E-110F160FA
Enhance your assembly processes with the OCEAN_2.0_APPLICATOR-E-110F160FA, a versatile tool designed for precision application. This robust applicator features a pneumatic feed system for seamless operation, ensuring efficiency in your workflow. With two options for terminator type – 30 mm (1.12") and 40 mm (1.62") stroke terminators – you can customize it to suit your specific needs. Rest assured, this applicator is fully ROHS compliant, meeting the highest standards for environmental responsibility. Elevate your production capabilities with this essential tool, a must-have for any manufacturing setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150380-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150380-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |