2150382-2
OCEAN_2.0_APPLICATOR-E-110F180O
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-E-110F180O, a versatile tool designed for precision termination tasks. This high-quality applicator offers seamless operation with its 30mm and 40mm stroke terminators, ensuring accurate and consistent results every time. Powered by a pneumatic feed system, it guarantees smooth and efficient performance in any assembly line. Rest assured, this applicator is ROHS compliant, meeting the highest standards of environmental safety. Elevate your workflow with this essential tool for connectors and terminals, a must-have for any industrial setting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150382-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150382-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/25/2019 | E-19-009342 - Product Improvement. OCEAN 2.0 applicator 2150382, 2150135, 2150117, 2150065, 2150059, and 2150032 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |
03/17/2015 | E-15-001913 (xml) - End-of-Life. Last Time Buy: March 16, 2015 |
Download |