2150384-1
OCEAN_2.0_Applicator-E-070F140F
Enhance your production efficiency with the OCEAN 2.0 Applicator, designed for precision and ease of use. This versatile tool is a must-have for any professional workspace, offering seamless application for a variety of tasks. With options for 30 mm and 40 mm stroke terminators, it provides reliable performance for your specific needs. Featuring a mechanical feed type, it ensures consistent results with every use. Rest assured, this applicator is fully RoHS compliant, meeting strict environmental standards. Elevate your workflow with this essential tool, perfect for connectors, tools, and various applications in any industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150384-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150384-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |