2150397-1
OCEAN_2.0_Applicator-E-070F140O
Enhance your assembly process with the OCEAN_2.0_Applicator-E-070F140O, a reliable tool designed for precision and efficiency. This applicator features a 30 mm (1.12") and 40 mm (1.62") stroke terminator, allowing for versatile use in various applications. Its mechanical feed type ensures consistent performance, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for connectors and other components, this applicator is a must-have for any production setting. Upgrade your workflow with this essential tool and experience seamless assembly like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150397-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150397-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |