2150401-1
OCEAN-2.0-APPLICATOR-E-100F140F
Enhance your productivity with the OCEAN-2.0-APPLICATOR-E-100F140F, a high-quality tool designed for efficient application tasks. Featuring a versatile terminator type with options for both 30mm and 40mm stroke terminators, it offers precise control for various projects. The mechanical feed type ensures smooth and consistent operation, while its RoHS compliance underscores our commitment to sustainability. Perfect for professionals in the field, this applicator is a valuable addition to any toolkit. Elevate your workflow and achieve optimal results with this essential device.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150401-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150401-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |