2150420-1
OCEAN_2.0_APPLICATOR-E-090F180F
Enhance your productivity with the OCEAN_2.0_APPLICATOR-E-090F180F, a versatile tool designed for precision applications. This high-performance applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. With a mechanical feed type and RoHS compliance, it meets the highest standards of quality and environmental responsibility. Perfect for a wide range of tasks, from connectors to tools, this applicator is a must-have for any professional workspace. Elevate your work efficiency with this essential piece of equipment.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150420-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150420-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/03/2020 | E-20-003067 - Product Improvement. OCEAN applicator 2150420 has been upgraded to OCEAN 2.0, to include: enhanced wire crimp height ram assembly, terminal drag plate function and air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |