2150420-2
OCEAN_2.0_APPLICATOR-E-090F180F
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E-090F180F, a versatile tool designed for precision in your operations. This high-quality applicator is perfect for a wide range of tasks, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for added flexibility. With a pneumatic feed type, it ensures efficient performance with every use. Rest assured, this applicator is also compliant with ROHS regulations, meeting strict environmental standards. Get yours today and streamline your workflow effortlessly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150420-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150420-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |