2150430-2
OCEAN_2.0_Applicator-E-120F
Introducing the OCEAN 2.0 Applicator, designed for precise and efficient termination of electronic connectors. This advanced tool features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate application on various connector types. Powered by pneumatic feed technology, it guarantees smooth and consistent performance. With its innovative design and compliance with RoHS standards, the OCEAN 2.0 Applicator is a must-have for professionals in the electronics industry. Elevate your connector termination process with this cutting-edge tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150430-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150430-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |