2150440-1
OCEAN_2.0_Applicator-E-100F170OV
Introducing the OCEAN 2.0 Applicator, your essential tool for precise terminations. This versatile device, designed for use with E-100F170OV connectors, offers seamless functionality with options for 30mm (1.12") and 40mm (1.62") stroke terminations. Its mechanical feed system ensures consistent performance, making it a reliable choice for a variety of applications. Crafted with RoHS compliance in mind, this applicator prioritizes both quality and sustainability. Elevate your connector installation process with the OCEAN 2.0 Applicator, a must-have in any toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150440-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150440-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |