2150450-1
OCEAN_2.0_Applicator-E-070F140OV
The OCEAN 2.0 Applicator-E-070F140OV is a versatile tool designed for precision in terminations. With the option of 30mm or 40mm stroke terminators, it offers flexibility for various applications. Its mechanical feed type ensures consistent performance, making it ideal for connector installations. RoHS compliant, this applicator prioritizes environmental responsibility. A must-have in any toolkit for seamless and efficient terminations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150450-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150450-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |