2150450-2
OCEAN_2.0_Applicator-E-070F140OVA
Elevate your assembly line efficiency with the OCEAN 2.0 Applicator-E-070F140OVA. This cutting-edge tool is designed for precision performance, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator. Powered by pneumatic feed, it offers seamless operation for a wide range of applications. Perfect for connectors and tools, this RoHS-compliant applicator is a must-have for any industrial setting. Upgrade your workflow with the OCEAN 2.0 Applicator-E-070F140OVA.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150450-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150450-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |