2150451-2
OCEAN_2.0_Applicator-E-120F180FA
Upgrade your assembly process with the OCEAN 2.0 Applicator-E-120F180FA. Designed for precision and efficiency, this applicator is a game-changer for your operation. With options for both 30mm and 40mm stroke terminators, it offers versatility to suit your specific needs. Powered by a pneumatic feed system, it guarantees smooth and consistent performance. RoHS compliant, it meets the highest standards for environmental responsibility. Elevate your workflow with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150451-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150451-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |