2150470-1
OCEAN_2.0_APPLICATOR-E-130F180F
Upgrade your application process with the OCEAN 2.0 APPLICATOR, designed for precision and efficiency. This versatile tool is equipped with 30mm and 40mm stroke terminators, perfect for various tasks. With a mechanical feed type, it ensures consistent performance, while its RoHS compliance guarantees environmental responsibility. Ideal for connectors, tools, and other products, this applicator is a must-have for any professional workspace. Elevate your workflow with the OCEAN 2.0 APPLICATOR.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150470-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150470-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |