2150470-2

OCEAN_2.0_APPLICATOR-E-130F180FA

The OCEAN 2.0 APPLICATOR-E-130F180FA, a versatile tool for precision applications in your workspace. This high-quality applicator is designed for efficiency, featuring a pneumatic feed system for seamless operation. With options for 30mm and 40mm stroke terminators, you can easily customize it to suit your specific needs. Its durable construction ensures long-lasting performance, making it a reliable asset for any project. ROHS compliant, this applicator meets international standards for environmental responsibility. Perfect for a variety of tasks, from connectors to tools, it's a must-have in any professional setting. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-E-130F180FA.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150470-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150470-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/02/2021E-21-006555 - Product Improvement. OCEAN applicator 2150470, 2150533, and 2151607 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly, wire crimp height ram assembly and air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.Download