2150472-2
OCEAN_2.0_APPLICATOR-E-250F375O
Introducing the OCEAN 2.0 APPLICATOR-E-250F375O, a versatile tool designed for precision application in various industries. This high-performance applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offering flexibility for different projects. Powered by pneumatic technology, it ensures smooth and efficient operation. With its RoHS compliance, you can trust in its environmental responsibility. Whether you're working on connectors, tools, or other products, this applicator is a must-have for your toolkit. Elevate your productivity and precision with the OCEAN 2.0 APPLICATOR-E-250F375O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150472-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150472-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/29/2019 | E-19-016825 - Product Improvement. | Download |