2150482-1
OCEAN_2.0_APPLICATOR-E-070F090F
Introducing the OCEAN_2.0_APPLICATOR-E-070F090F, a cutting-edge tool for precision applications. Perfect for a variety of tasks, this applicator boasts versatility and efficiency. With options for 30mm (1.12") and 40mm (1.62") stroke terminators, it ensures accurate and consistent results every time. Its mechanical feed type guarantees smooth operation, while its ROHS compliance reflects our commitment to environmental responsibility. Whether you're working in the field of connectors, tools, or various other industries, this applicator is a must-have in your toolkit. Elevate your workflow with the OCEAN_2.0_APPLICATOR-E-070F090F.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150482-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150482-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |