2150483-1

OCEAN-2.0-APPLICATOR-E-055F

Enhance your assembly process with the OCEAN-2.0 Applicator E-055F, a versatile tool designed for efficiency and precision. This applicator is perfect for a wide range of tasks, from terminating wires with a 30mm or 40mm stroke terminator to handling various feed types with ease. Its mechanical feed mechanism ensures consistent performance, while its RoHS compliance guarantees environmental responsibility. Whether you're working on connectors, tools, or other products, this applicator is a must-have for streamlining your workflow. Upgrade your operations today with the OCEAN-2.0 Applicator E-055F.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150483-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150483-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: