2150487-1

OCEAN_2.0_APPLICATOR-E-120F250F

Elevate your assembly process with the OCEAN 2.0 APPLICATOR-E-120F250F, a high-performance tool designed for precision and efficiency. Engineered for seamless operation, this applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering versatility in application. Its mechanical feed type ensures smooth and consistent performance, making it an essential tool for any production line. With RoHS compliance and a sturdy construction, this applicator guarantees both quality and environmental responsibility. Upgrade your workflow with this indispensable device, a must-have for professionals in the connectors and tools industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150487-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150487-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: