2150502-1
OCEAN_2.0_Applicator-E-110F210F
Elevate your application process with the OCEAN_2.0 Applicator-E-110F210F. This high-quality tool is designed for precision and efficiency, making it the perfect companion for your projects. With 30 mm (1.12") and 40 mm (1.62") Stroke Terminator options, you can customize it to suit your specific needs. Featuring a Mechanical feed type and full RoHS compliance, it ensures both performance and environmental responsibility. Ideal for use in the Products, Connectors, and Tools categories, this applicator is a versatile and essential addition to any toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150502-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150502-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |