2150533-2

OCEAN-2.0-APPLICATOR-E-130F180FA

Enhance your assembly processes with the OCEAN-2.0-APPLICATOR-E-130F180FA, a versatile tool designed for precision application. This high-performance applicator features two terminator options: a 30 mm (1.12") stroke terminator and a 40 mm (1.62") stroke terminator, allowing for customizable operation. Powered by a pneumatic feed system, it ensures efficient and consistent performance. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for a wide range of applications, this applicator is a valuable addition to your toolkit. Upgrade your assembly line with this advanced solution and experience enhanced productivity and accuracy.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150533-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150533-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: