2150534-2

OC-AT-E-FA-109F154OV-059-1104

Enhance your assembly line efficiency with our high-performance Applicators, designed for precise termination tasks. Available in two variants with 30mm (1.12") and 40mm (1.62") stroke terminators, these pneumatic tools ensure seamless operations. Crafted for optimal functionality, they guarantee accurate and reliable connections every time. With RoHS compliance and a durable construction, our applicators are ideal for a wide range of industrial applications. Upgrade your workflow with these essential tools for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150534-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150534-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: