2150554-1
OCEAN-2.0-APPLICATOR-E-070F140F
Enhance your application process with the OCEAN-2.0 APPLICATOR-E-070F140F, a precision tool designed for optimal efficiency. This supplier product boasts a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offering versatility for various tasks. Its mechanical feed type ensures consistent performance, while the RoHS compliance guarantees environmental responsibility. Ideal for use in connector assembly, this applicator is a must-have for professionals seeking reliable and high-quality results. Elevate your workflow with this essential tool, available in the Tools category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150554-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150554-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |