2150560-1
OCEAN-2.0-APPLICATOR-E-062F140F
Introducing the OCEAN-2.0-APPLICATOR-E-062F140F, a versatile tool for precise wire termination applications. This high-performance applicator boasts a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering flexibility for various termination needs. Its mechanical feed type ensures reliable and consistent operation, making it a must-have for professionals in the field. With RoHS compliance, you can trust that this applicator meets international environmental standards. Perfect for connectors and other termination tasks, the OCEAN-2.0-APPLICATOR-E-062F140F is a valuable addition to any toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150560-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150560-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |