2150563-1
OCEAN_2.0_Applicator-E-090F180F
Enhance your production efficiency with the OCEAN 2.0 Applicator, a versatile tool designed for precision applications. Featuring 30mm and 40mm stroke terminators, this applicator ensures accurate and consistent results every time. Its mechanical feed type offers smooth operation, while its RoHS compliance underscores our commitment to sustainability. Ideal for use in various industries, this applicator is a must-have for any workspace. Elevate your workflow with the OCEAN 2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150563-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150563-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |