2150575-1
OCEAN_2.0_Applicator-E-110F160F
Enhance your production efficiency with the OCEAN_2.0 Applicator-E-110F160F. This versatile tool is designed for precision application, featuring a choice of 30mm or 40mm stroke terminators. With a mechanical feed type, it ensures consistent performance in your assembly process. Compliant with RoHS standards, it's not only reliable but also environmentally friendly. A must-have for any workspace, the Applicator-E-110F160F is a valuable addition to your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150575-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150575-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |