2150620-2
OCEAN_2.0_APPLICATOR-E-090F140FA
Enhance your application process with the OCEAN_2.0_APPLICATOR-E-090F140FA, a versatile tool designed for precision and efficiency. This applicator is perfect for a wide range of tasks, thanks to its interchangeable Terminator types: choose between the 30 mm (1.12") Stroke Terminator or the 40 mm (1.62") Stroke Terminator to suit your needs. With a Pneumatic feed type, it ensures smooth and consistent operation, making it a valuable addition to any workspace. Rest assured, this applicator is also RoHS compliant, meeting international standards for environmental responsibility. Upgrade your toolkit with this high-performance solution, available in the Products, Connectors, Tools, and Applicators category.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150620-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150620-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/09/2018 | E-18-015932 - Product Improvement. OCEAN applicator 2150620 and 2150740 have been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |