| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150622-2 |
| Feed Type: | Pneumatic |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Product: | Applicators |
| SKU: | AMP2150622-2 |
2150622-2
| Heilind Number: | AMP2150622-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150622-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pneumatic operation efficiency with our Terminator-Type Applicators. Available in 30 mm (1.12") and 40 mm (1.62") stroke options, these precision tools guarantee seamless termination in your processes. Designed for optimal performance, they are a must-have for any industrial setting. Upgrade your connectivity and tool arsenal with our high-quality applicators.

