2150632-1

OCEAN-2.0-APPLICATOR-E-140F-001-0256

Enhance your production process with the OCEAN-2.0 Applicator, a reliable tool designed for precision and efficiency. Engineered with a 140F-001-0256 model, this applicator boasts top-of-the-line performance and durability. Offering a choice between a 30mm (1.12") and 40mm (1.62") stroke terminator, it ensures accurate and consistent results every time. With a mechanical feed type and full RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various applications in the connectors and tools industry, this applicator is a must-have for any professional workspace. Upgrade your workflow with the OCEAN-2.0 Applicator and experience seamless operations like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150632-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150632-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: