2150640-1
OCEAN_2.0_APPLICATOR-E-130SP160O
Introducing the OCEAN 2.0 APPLICATOR-E-130SP160O, a versatile tool designed for precision applications in various industries. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this applicator ensures accurate and consistent results every time. Its mechanical feed type allows for smooth operation, while its RoHS compliance guarantees eco-friendly performance. Perfect for use in assembly and production processes, this applicator is a must-have for any professional toolkit. Upgrade your efficiency and precision with the OCEAN 2.0 APPLICATOR-E-130SP160O.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150640-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150640-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |