2150648-1
OCEAN_2.0_APPLICATOR-E-110F
Enhance your application process with the OCEAN 2.0 APPLICATOR-E-110F, a high-performance tool designed for precision and efficiency. This versatile applicator is a must-have for any professional workspace, offering seamless operation with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator. Its mechanical feed type ensures smooth and consistent performance, while its RoHS compliance guarantees environmental responsibility. Perfect for a variety of tasks, this applicator is a valuable addition to any toolkit. Elevate your workflow with the OCEAN 2.0 APPLICATOR-E-110F.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150648-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150648-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |