2150648-2
OCEAN_2.0_APPLICATOR-E-110FA
Upgrade your applicator game with the cutting-edge OCEAN_2.0_APPLICATOR-E-110FA. Designed for precision and efficiency, this pneumatic tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring seamless operation for your connector applications. RoHS compliant and crafted with top-quality materials, it guarantees durability and performance. Elevate your workflow with this essential tool for professionals in the industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150648-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150648-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |