2150673-1

OCEAN_2.0_APPLICATOR-E-110F155F

Elevate your application game with the OCEAN_2.0_APPLICATOR-E-110F155F, a versatile tool designed for precision and efficiency. This high-quality applicator is a game-changer, offering seamless operation with its 30 mm and 40 mm stroke terminators. Perfect for various tasks, it ensures smooth and accurate feeding via mechanical means. Plus, rest assured of its compliance with RoHS standards, making it not only reliable but also environmentally friendly. A must-have in the arsenal of any professional, this applicator belongs in the toolbox of those who value quality and performance in their work. Upgrade your tool collection today and experience the difference with the OCEAN_2.0_APPLICATOR-E-110F155F.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150673-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150673-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: