2150689-2

OC-AT-E-FA-080O-001-0268

Introducing our OC-AT-E-FA-080O-001-0268 Applicators, designed for precision and efficiency in terminating tasks. With a variety of terminator types available, including 30 mm (1.12") and 40 mm (1.62") stroke terminators, these applicators ensure accurate and consistent results every time. Powered by pneumatic feed technology, they offer seamless operation and enhanced productivity. Meeting RoHS compliance standards, they are not only high-performing but also environmentally friendly. Ideal for use in a range of industries, these applicators are a must-have for any professional toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150689-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150689-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: