2150690-1

OCEAN_2.0_APPLICATOR-E-070F110F

Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-E-070F110F. Designed for precision and ease of use, this mechanical feed applicator offers seamless operation in various industrial settings. With options for both 30mm and 40mm stroke terminators, it provides versatility to suit your specific application needs. Ensuring compliance with RoHS standards, you can rely on its performance while prioritizing environmental responsibility. Perfect for connectors and tools, this applicator is a valuable addition to your workspace, streamlining processes and optimizing output. Elevate your workflow with the OCEAN 2.0 APPLICATOR-E-070F110F.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150690-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150690-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: