2150699-1
OCEAN_2.0_Applicator-E-130F205F
Enhance your assembly process with the OCEAN 2.0 Applicator-E-130F205F. This versatile tool is designed for precision and efficiency, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for seamless operation. With a mechanical feed type, it ensures consistent performance in your production line. Plus, rest assured of its compliance with ROHS standards, making it a sustainable choice for your workspace. Upgrade your toolkit with this essential applicator for optimal results.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150699-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150699-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/22/2019 | E-19-016414 - Product improvement. | Download |