2150740-2
OCEAN_2.0_APPLICATOR-E-130F
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E-130F, a versatile tool designed for precision and efficiency. This applicator boasts a pneumatic feed type, making it ideal for seamless operation in various settings. Its 30mm and 40mm stroke terminators ensure accurate and consistent results every time. Crafted with quality and performance in mind, this applicator is a must-have for any workshop or production line. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-E-130F and experience the difference firsthand.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150740-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150740-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |