2150747-1
OCEAN_2.0_APPLICATOR-E-155F220BX
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-E, a high-performance tool designed for precision application. With a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this mechanical feed applicator ensures accurate and efficient operation. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your workflow with this essential tool, ideal for connectors and various other applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150747-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150747-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |