2150749-1
OC-AT-E-FM-090F140O-001-0060
Enhance your termination process with the 30mm (1.12") Stroke Terminator and 40mm (1.62") Stroke Terminator Applicators. Designed for efficiency and precision, these mechanical feed applicators are essential tools for seamless connector assembly. RoHS compliant and crafted to the highest quality standards, they ensure optimal performance and durability. Elevate your workflow with these essential accessories, perfect for professionals in the field of connectors and terminations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150749-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150749-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |