2150750-2
OC-AT-E-FA-110F180F-001-0060
Enhance efficiency in your assembly process with our high-performance applicators. Designed for precise and seamless termination, these tools feature a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, catering to a range of applications. Powered by pneumatic feed technology, they ensure swift and accurate operation. Compliant with RoHS standards, they offer a sustainable solution for your connectivity needs. Elevate your workflow with these essential tools, available in the Connectors category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150750-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150750-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |