2150754-1
OCEAN_2.0_APPLICATOR-E-130F180F
Introducing the OCEAN_2.0_APPLICATOR-E-130F180F, a versatile tool for precision application. This applicator, designed for efficiency and accuracy, is a must-have for any workspace. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers flexibility for various tasks. With a Mechanical feed type, it ensures smooth and controlled operation. Plus, it is RoHS compliant, guaranteeing environmental responsibility. Ideal for use in a wide range of industries, from electronics to automotive, this applicator is a reliable and essential tool for any professional. Elevate your workflow with the OCEAN_2.0_APPLICATOR-E-130F180F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150754-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150754-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/26/2018 | E-18-015159 - Product Improvement. OCEAN applicator 2150754 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |